TRACO POWER TMR DC/DC Converter, 15V dc/ 266 mA, 36V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save -

View bulk pricing options

Subtotal (1 unit)*

$20.94

(exc. GST)

$23.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$20.94-
3 - 4$20.82-
5 +$20.611%

*price indicative

RS Stock No.:
209-9813
Distrelec Article No.:
302-24-924
Mfr. Part No.:
TMR 4-2413
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

266mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

3390000h

Output Voltage Adjustment Range

15 V dc

Ripple and Noise

80mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Package Type

SIP

Maximum Output Power

4W

Width

9.3mm

Series

TMR

Weight

4.8g

Length

21.8mm

Standards/Approvals

RoHS

Depth

11.2mm

Efficiency

0.86%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TMR 4 is a regulated 4 Watt DC/DC converter series with 2:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this series acts as an excellent gap closer between the more common 3 & 6 Watt converters. It offers a cost-efficient alternative to 5 and 6 Watt converters in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power).

Compact SIP-8 package

Wide 2:1 input voltage range

Temperature range –40° to +70°C without derating

High efficiency up to 87%

I/O isolation 1600 VDC

Protection against short-circuit and over load

Fully regulated outputs

Remote On/Off control

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy