TRACOPOWER TMR DC-DC Converter, 15V dc/ 266mA Output, 18 → 36 V dc Input, 4W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 209-9812
- Mfr. Part No.:
- TMR 4-2413
- Brand:
- TRACOPOWER
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$248.75
(exc. GST)
$273.63
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $248.75 | $24.875 |
2 - 3 | $243.28 | $24.328 |
4 + | $238.06 | $23.806 |
*price indicative |
- RS Stock No.:
- 209-9812
- Mfr. Part No.:
- TMR 4-2413
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The TRACOPOWER TMR 4 is a regulated 4 Watt DC/DC converter series with 2:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this series acts as an excellent gap closer between the more common 3 & 6 Watt converters. It offers a cost-efficient alternative to 5 and 6 Watt converters in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power).
Compact SIP-8 package
Wide 2:1 input voltage range
Temperature range –40° to +70°C without derating
High efficiency up to 87%
I/O isolation 1600 VDC
Protection against short-circuit and over load
Fully regulated outputs
Remote On/Off control
3-year product warranty
Wide 2:1 input voltage range
Temperature range –40° to +70°C without derating
High efficiency up to 87%
I/O isolation 1600 VDC
Protection against short-circuit and over load
Fully regulated outputs
Remote On/Off control
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 4W |
Input Voltage Nominal | 24 V dc |
Output Current | 266mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 15V dc |
Package | SIP 8 |
Isolation Voltage | 1.6kV |
Length | 21.8mm |
Width | 9.3mm |
Depth | 11.2mm |
Series | TMR |
Load Regulation | 0.01 |
Medical Approved | Yes |
Efficiency | 0.86 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER TMR 9 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TMR 1 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TMR 3HI DC-DC Converter 18 → 36 V dc Input Through...
- TRACOPOWER TMR 3WIR DC-DC Converter 43 → 160 V dc Input Through...
- TRACOPOWER TMR 6WI DC-DC Converter 18 → 36 V dc Input Through...
- TRACOPOWER TMR 6 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TMR DC-DC Converter 36 → 75 V dc Input Through Hole,...