TRACO POWER TMR 4 DC/DC Converter, 12V dc/ 333 mA, 18V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9794
- Distrelec Article No.:
- 302-24-915
- Mfr. Part No.:
- TMR 4-1212
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$20.62
(exc. GST)
$22.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 - 2 | $20.62 |
| 3 - 4 | $20.52 |
| 5 + | $20.35 |
*price indicative
- RS Stock No.:
- 209-9794
- Distrelec Article No.:
- 302-24-915
- Mfr. Part No.:
- TMR 4-1212
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 333mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 3390000h | |
| Ripple and Noise | 80mV Pk-Pk | |
| Output Voltage Adjustment Range | 12 V dc | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 4W | |
| Package Type | SIP | |
| Width | 9.3mm | |
| Series | TMR 4 | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Weight | 4.8g | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.87% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 333mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 3390000h | ||
Ripple and Noise 80mV Pk-Pk | ||
Output Voltage Adjustment Range 12 V dc | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 4W | ||
Package Type SIP | ||
Width 9.3mm | ||
Series TMR 4 | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Weight 4.8g | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.87% | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 4 Series DC-DC Converter, 0.87 Efficiency, 1.6kV Isolation Voltage - TMR 4-1212
Features & Benefits
Applications
How does the overload protection work in this converter?
Can this converter be effectively used in medical applications?
What are the considerations for using the remote control feature?
Is there a minimum load requirement for proper operation?
Related links
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
