TRACO POWER TMR 4 DC/DC Converter, 15V dc/ 133 mA, 18V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9802
- Mfr. Part No.:
- TMR 4-1223
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $9.50
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$215.56
(exc. GST)
$237.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $215.56 | $21.556 | - |
| 2 - 3 | $210.81 | $21.081 | $9.50 |
| 4 + | $206.28 | $20.628 | $37.12 |
*price indicative
- RS Stock No.:
- 209-9802
- Mfr. Part No.:
- TMR 4-1223
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 133mA | |
| Output Current 2 | 133mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 3390000h | |
| Ripple and Noise | 80mV Pk-Pk | |
| Output Voltage Adjustment Range | 15 V dc | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 4W | |
| Width | 9.3mm | |
| Series | TMR 4 | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Standards/Approvals | RoHS | |
| Weight | 4.8g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 133mA | ||
Output Current 2 133mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 3390000h | ||
Ripple and Noise 80mV Pk-Pk | ||
Output Voltage Adjustment Range 15 V dc | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 4W | ||
Width 9.3mm | ||
Series TMR 4 | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Standards/Approvals RoHS | ||
Weight 4.8g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 86% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 4 Series DC-DC Converter, 15V DC Output Voltage, 4W Power Rating - TMR 4-1223
Features & Benefits
Applications
How does the input voltage range impact the converter's performance?
What is the recommended installation method for this device?
Is this device suitable for outdoor applications?
Can the output voltage be adjusted?
What standards does this product comply with for reliability?
Related links
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
