TRACO POWER TMR 4 DC/DC Converter, 24V dc/ 166 mA, 18V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9797
- Mfr. Part No.:
- TMR 4-1215
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $8.70
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$198.08
(exc. GST)
$217.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $198.08 | $19.808 | - |
| 2 - 3 | $193.73 | $19.373 | $8.70 |
| 4 + | $189.59 | $18.959 | $33.96 |
*price indicative
- RS Stock No.:
- 209-9797
- Mfr. Part No.:
- TMR 4-1215
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 166mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3390000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 24 V dc | |
| Ripple and Noise | 80mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Maximum Output Power | 4W | |
| Package Type | SIP | |
| Series | TMR 4 | |
| Width | 9.3mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Weight | 4.8g | |
| Length | 21.8mm | |
| Efficiency | 0.86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 166mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3390000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 24 V dc | ||
Ripple and Noise 80mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Maximum Output Power 4W | ||
Package Type SIP | ||
Series TMR 4 | ||
Width 9.3mm | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Weight 4.8g | ||
Length 21.8mm | ||
Efficiency 0.86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 4 Series DC-DC Converter, 0.86 Efficiency, 1.6kV Isolation Voltage - TMR 4-1215
Features & Benefits
Applications
What types of loads can it effectively power?
How do I install it in my existing circuit?
Can it power multiple devices simultaneously?
Related links
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4WI DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
