TDK-Lambda PXD DC-DC Converter, 5V dc/ 4A Output, 36, 75 V dc Input, 20W, Through Hole, +105°C Max Temp -55°C Min Temp
- RS Stock No.:
- 204-0578
- Mfr. Part No.:
- PXD20-48S05
- Brand:
- TDK-Lambda
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$131.42
(exc. GST)
$144.56
(inc. GST)
Units | Per unit |
1 - 2 | $131.42 |
3 - 4 | $128.13 |
5 + | $126.16 |
- RS Stock No.:
- 204-0578
- Mfr. Part No.:
- PXD20-48S05
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TDK-Lambda PXD20-xxDxx dual output series offers 20 watts of output power from a 2 x 1 x 0.4 inch package. This series has a 2:1 wide input voltage of 9-18, 18-36, or 36-75VDC , and features 1600VDC of isolation, short-circuit , and over-voltage protection.
https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 36, 75 V dc |
Power Rating | 20W |
Input Voltage Nominal | 36 V dc |
Output Current | 4A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Isolation Voltage | 1.6kV |
Width | 1in |
Length | 2in |
Series | PXD |
Railway Approved | No |
Load Regulation | 0.005 |
Efficiency | 0.89 |
Medical Approved | No |
Minimum Temperature | -55°C |
Maximum Temperature | +105°C |
Related links
- Cosel MGS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max...
- XP Power ITW DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TDK-Lambda CC-E DC-DC Converter 4.5 10W +85°C Max Temp -40°C Min
- TDK-Lambda CC-E DC-DC Converter 4.5 6W +85°C Max Temp -40°C Min
- TDK-Lambda PXD DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TDK-Lambda CC-E DC-DC Converter 4.5 3W +85°C Max Temp -40°C Min
- Cosel CHS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max...
- TDK-Lambda PXC05 DC-DC Converter 18 → 75 V dc Input Through Hole,...