TDK-Lambda PXC-M06 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V dc Input 6 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0515
- Mfr. Part No.:
- PXC-M06-24WD12
- Brand:
- TDK-Lambda
Subtotal (1 tube of 10 units)*
$2,038.81
(exc. GST)
$2,242.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $2,038.81 | $203.881 |
| 2 - 3 | $1,993.96 | $199.396 |
| 4 + | $1,951.16 | $195.116 |
*price indicative
- RS Stock No.:
- 204-0515
- Mfr. Part No.:
- PXC-M06-24WD12
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | -0.25A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 4718000h | |
| Ripple and Noise | 40mV | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 5kV | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Weight | 14g | |
| Series | PXC-M06 | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Efficiency | 0.885% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 250mA | ||
Output Current 2 -0.25A | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 4718000h | ||
Ripple and Noise 40mV | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 7 | ||
Isolation Voltage 5kV | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Weight 14g | ||
Series PXC-M06 | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Efficiency 0.885% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
Related links
- TDK-Lambda PXC-M06 DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M06 DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXC-M06W DC/DC Converter 24V dc Input PCB, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXC-M06W DC/DC Converter 9 V dc/ 9V Input 6 W 88 °C Max Temp 88 °C Min Temp DIP
- TDK-Lambda PXC-M06W DC/DC Converter 75 V dc/ 18V Input 6 W 88 °C Max Temp 88 °C Min Temp
- TDK-Lambda PXC-M03 DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M03W DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M03 DC/DC Converter 36V dc Input PCB
