TDK-Lambda PXC-M03 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V dc Input 3 W, PCB, 105 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-0507
Distrelec Article No.:
303-60-367
Mfr. Part No.:
PXC-M03-24WS05
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Series

PXC-M03

Product Type

DC/DC Converter

Output Voltage 1

5 V dc

Output Current 1

600 mA

Maximum Input Voltage

36 V dc

Minimum Input Voltage

9 V dc

Maximum Output Power

3 W

Mount Type

PCB

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Number of Pins

8

Package Type

DIP

Depth

10.2 mm

Distrelec Product Id

30360367

Efficiency

0.845 %

Input Ratio

4:1

Isolation Voltage

5 kV

Length

31.8 mm

MTBF

6444000 h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

30 mV

Standards/Approvals

No

Weight

14 g

Width

20.3 mm

COO (Country of Origin):
TW
The TDK-Lambda PXC-M03 series is a range of reliable and robust range of medically certified low-power DC-DC converters. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement. They are also suitable for a wide variety of applications within the medical & communications industries.

https://product.tdk.com/info/en/catalog/datasheets/pxc-m3_e.pdf

  • RS Stock No. 2608311
  • Mfr. Part No. Z745D
Each
$248.70
Each (In a Pack of 10)
$55.379
Each (In a Pack of 10)
$57.947
  • RS Stock No. 4680600
  • Mfr. Part No. ES165X
1 Kit
$554.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy