TDK-Lambda PXC-M03 DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 18V dc Input 3 W, PCB, 105 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$909.78

(exc. GST)

$1,000.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$909.78$90.978-
2 - 3$889.76$88.9762%
4 +$870.66$87.0664%

*price indicative

RS Stock No.:
204-0513
Mfr. Part No.:
PXC-M03-48WS15
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V dc

Output Current 1

200mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

6444000h

Output Voltage Adjustment Range

±10 %

Ripple and Noise

40mV

Isolation Voltage

5kV

Number of Pins

8

Package Type

DIP

Maximum Output Power

3W

Width

20.3mm

Standards/Approvals

No

Series

PXC-M03

Length

31.8mm

Weight

14g

Depth

10.2mm

Efficiency

0.865%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The TDK-Lambda PXC-M03 series is a range of reliable and robust range of medically certified low-power DC-DC converters. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement. They are also suitable for a wide variety of applications within the medical & communications industries.

https://product.tdk.com/info/en/catalog/datasheets/pxc-m3_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy