TDK-Lambda PXC05 DC/DC Converter, 15V dc/ 190 mA, 36V dc Input, 9V dc Input 5.7 W, Surface, 100 °C Max Temp -25 °C Min
- RS Stock No.:
- 204-0489
- Mfr. Part No.:
- PXC05-24WD15
- Brand:
- TDK-Lambda
This image is representative of the product range
Add 2 more to save $25.06
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$569.21
(exc. GST)
$626.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $569.21 | $56.921 | - |
| 2 - 3 | $556.68 | $55.668 | $25.06 |
| 4 + | $544.73 | $54.473 | $97.92 |
*price indicative
- RS Stock No.:
- 204-0489
- Mfr. Part No.:
- PXC05-24WD15
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 190mA | |
| Output Current 2 | 190mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 3165000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 10 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 5.7W | |
| Package Type | DIP | |
| Length | 32mm | |
| Series | PXC05 | |
| Depth | 10.2mm | |
| Width | 11mm | |
| Weight | 16g | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 0.8% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 190mA | ||
Output Current 2 190mA | ||
Mount Type Surface | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 3165000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 10 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 5.7W | ||
Package Type DIP | ||
Length 32mm | ||
Series PXC05 | ||
Depth 10.2mm | ||
Width 11mm | ||
Weight 16g | ||
Standards/Approvals No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 0.8% | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0217521
- Mfr. Part No. REC10K-2415SAW/H2
- RS Stock No. 1883353
- Mfr. Part No. JTR1024D15
- RS Stock No. 0589961
- Mfr. Part No. I1C2W010A120V-005-R
- RS Stock No. 2489628
- Mfr. Part No. CCG1R5-24-15DF
Related links
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface, 100 °C Max Temp -25 °C Min











