TDK-Lambda PXC05 DC/DC Converter, 12V/ 230 mA, 75V dc Input, 18V dc Input 5.52 W, Surface, 100 °C Max Temp -25 °C Min

Get a bulk buy discount

Add 2 more to save $23.76

View bulk pricing options

Subtotal (1 tube of 10 units)*

$540.65

(exc. GST)

$594.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$540.65$54.065-
2 - 3$528.77$52.877$23.76
4 +$517.40$51.74$93.00

*price indicative

RS Stock No.:
204-0495
Mfr. Part No.:
PXC05-48WD12
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

12V

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V dc

Output Current 1

230mA

Output Current 2

230mA

Mount Type

Surface

Output Voltage 2

-12V

Input Ratio

4:1

Number of Outputs

2

MTBF

3165000h

Ripple and Noise

50mV Pk-Pk

Number of Pins

10

Isolation Voltage

1.6kV

Package Type

DIP

Maximum Output Power

5.52W

Length

32mm

Depth

10.2mm

Series

PXC05

Standards/Approvals

No

Width

11mm

Weight

16g

Efficiency

0.8%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW
The TDK-Lambda PXC05 Series Single and Dual Output 5W DC-DC Converters.

Wide range input

Less parts to inventory

Five sided shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy