TDK-Lambda PXC05 DC/DC Converter, 12V dc/ 470 mA, 75V dc Input, 18V dc Input 5.64 W, Surface, 100 °C Max Temp -25 °C Min
- RS Stock No.:
- 204-0500
- Mfr. Part No.:
- PXC05-48WS12
- Brand:
- TDK-Lambda
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$527.35
(exc. GST)
$580.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $527.35 | $52.735 | - |
| 2 - 3 | $515.75 | $51.575 | 2% |
| 4 + | $504.67 | $50.467 | 4% |
*price indicative
- RS Stock No.:
- 204-0500
- Mfr. Part No.:
- PXC05-48WS12
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 470mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 3165000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 10 | |
| Isolation Voltage | 1.6kV | |
| Package Type | DIP | |
| Maximum Output Power | 5.64W | |
| Standards/Approvals | No | |
| Width | 11mm | |
| Depth | 10.2mm | |
| Weight | 16g | |
| Series | PXC05 | |
| Length | 32mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 0.8% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 470mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 3165000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 10 | ||
Isolation Voltage 1.6kV | ||
Package Type DIP | ||
Maximum Output Power 5.64W | ||
Standards/Approvals No | ||
Width 11mm | ||
Depth 10.2mm | ||
Weight 16g | ||
Series PXC05 | ||
Length 32mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 0.8% | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXC05 Series Single and Dual Output 5W DC-DC Converters.
Wide range input
Less parts to inventory
Five sided shielding
Related links
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface
