Bellnix BTI DC-DC Converter, ±15V dc/ 0 → 0.5A Output, 9 → 36 V dc Input, 15W, PCB Mount, +85°C Max Temp
- RS Stock No.:
- 203-5621
- Mfr. Part No.:
- BTI24-15W50D
- Brand:
- Bellnix
21 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$77.53
(exc. GST)
$85.28
(inc. GST)
Units | Per unit |
1 + | $77.53 |
- RS Stock No.:
- 203-5621
- Mfr. Part No.:
- BTI24-15W50D
- Brand:
- Bellnix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Bellnix BTI series is an isolated DC-DC converter that achieves industry-leading capacity density of 15 W in a small package of 1 x 1 inch. The power increase due to future function upgrades can be handled without changing the board with the same shape BTJ series (30W). It is a high efficiency (90%), and corresponds wide Input V range (9 to 36V, 18 to 76V). There are 12 models lined up.
High efficiency
Small size, 1x1 inch
Wide input voltage range 4:1
6 sided shield structure
Adjustable output voltage
Dual power supply usable as single power supply
Isolation voltage DC1500V (1min)
Over current protection
No electrolytic capacitor, No tantalum capacitor
DIP package
Heat sink not required
Operating temp Ta = -40°C to 85°C
RoHS compliance
Small size, 1x1 inch
Wide input voltage range 4:1
6 sided shield structure
Adjustable output voltage
Dual power supply usable as single power supply
Isolation voltage DC1500V (1min)
Over current protection
No electrolytic capacitor, No tantalum capacitor
DIP package
Heat sink not required
Operating temp Ta = -40°C to 85°C
RoHS compliance
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 0 → 0.5A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | 0 → 15V dc |
Package | DIP |
Isolation Voltage | 1.5kV |
Width | 25.4mm |
Length | 25.4mm |
Series | BTI |
Railway Approved | No |
Load Regulation | 0.01 |
Efficiency | 0.9 |
Minimum Temperature | -40°C |
Medical Approved | No |
Maximum Temperature | +85°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±13.5 V dc 1W +90°C Max Temp -40°C