Bellnix BTI DC/DC Converter, 15V/ 1 A, 36V Input, 9V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP
- RS Stock No.:
- 203-5619
- Mfr. Part No.:
- BTI24-15S100D
- Brand:
- Bellnix
Subtotal (1 unit)*
$67.43
(exc. GST)
$74.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.43 |
*price indicative
- RS Stock No.:
- 203-5619
- Mfr. Part No.:
- BTI24-15S100D
- Brand:
- Bellnix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bellnix | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 0/15 V | |
| Ripple and Noise | 95mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Weight | 20g | |
| Length | 25.4mm | |
| Series | BTI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Bellnix | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 0/15 V | ||
Ripple and Noise 95mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Weight 20g | ||
Length 25.4mm | ||
Series BTI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- JP
The Bellnix BTI series is an isolated DC-DC converter that achieves industry-leading capacity density of 15 W in a small package of 1 x 1 inch. The power increase due to future function upgrades can be handled without changing the board with the same shape BTJ series (30W). It is a high efficiency (90%), and corresponds wide Input V range (9 to 36V, 18 to 76V). There are 12 models lined up.
High efficiency
Small size, 1x1 inch
Wide input voltage range 4:1
6 sided shield structure
Adjustable output voltage
Dual power supply usable as single power supply
Isolation voltage DC1500V (1min)
Over current protection
No electrolytic capacitor, No tantalum capacitor
DIP package
Heat sink not required
Operating temp Ta = -40°C to 85°C
RoHS compliance
Related links
- Bellnix BTI DC/DC Converter 36V Input PCB 6-Pin DIP
- Bellnix BTI DC/DC Converter 36V Input PCB 6-Pin DIP
- Bellnix BTI DC/DC Converter 36V Input PCB 6-Pin DIP
- Bellnix BTI DC/DC Converter 36V Input PCB 6-Pin DIP
- Bellnix BTJ DC/DC Converter 36V Input PCB 6-Pin DIP
- Bellnix BTJ DC/DC Converter 36V Input PCB 6-Pin DIP
- Bellnix BTJ DC/DC Converter 36V Input PCB 6-Pin DIP
- Bellnix BTJ DC/DC Converter 36V Input PCB 6-Pin DIP
