Bellnix BTI DC/DC Converter, 5V/ 3 A, 36V Input, 9V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP

Subtotal (1 unit)*

$67.43

(exc. GST)

$74.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.43

*price indicative

RS Stock No.:
203-5617
Mfr. Part No.:
BTI24-05S300D
Brand:
Bellnix
Find similar products by selecting one or more attributes.
Select all

Brand

Bellnix

Product Type

DC/DC Converter

Output Voltage 1

5V

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

3A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

Output Voltage Adjustment Range

0/5 V

Ripple and Noise

70mV Pk-Pk

Isolation Voltage

1.5kV

Number of Pins

6

Package Type

DIP

Maximum Output Power

15W

Length

25.4mm

Depth

9.9mm

Weight

20g

Standards/Approvals

No

Series

BTI

Width

25.4mm

Maximum Operating Temperature

85°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Bellnix BTI series is an isolated DC-DC converter that achieves industry-leading capacity density of 15 W in a small package of 1 x 1 inch. The power increase due to future function upgrades can be handled without changing the board with the same shape BTJ series (30W). It is a high efficiency (90%), and corresponds wide Input V range (9 to 36V, 18 to 76V). There are 12 models lined up.

High efficiency

Small size, 1x1 inch

Wide input voltage range 4:1

6 sided shield structure

Adjustable output voltage

Dual power supply usable as single power supply

Isolation voltage DC1500V (1min)

Over current protection

No electrolytic capacitor, No tantalum capacitor

DIP package

Heat sink not required

Operating temp Ta = -40°C to 85°C

RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy