TRACO POWER TMDC 06H DC/DC Converter, 15V dc/, 160V dc Input 200 mA, 80V Input, Chassis Mount, 93 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0045
- Distrelec Article No.:
- 302-24-850
- Mfr. Part No.:
- TMDC 06-7223H
- Brand:
- TRACO POWER
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$73.70
(exc. GST)
$81.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $73.70 | - |
| 5 - 9 | $71.89 | 2% |
| 10 - 24 | $69.28 | 5% |
| 25 - 49 | $67.82 | 7% |
| 50 + | $66.34 | 9% |
*price indicative
- RS Stock No.:
- 201-0045
- Distrelec Article No.:
- 302-24-850
- Mfr. Part No.:
- TMDC 06-7223H
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 80V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 2 | |
| MTBF | 4163000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 2 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 6W | |
| Depth | 26.5mm | |
| Weight | 48g | |
| Standards/Approvals | No | |
| Length | 53mm | |
| Series | TMDC 06H | |
| Width | 34mm | |
| Maximum Operating Temperature | 93°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 80V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Chassis Mount | ||
Number of Outputs 2 | ||
MTBF 4163000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 2 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV | ||
Package Type Encapsulated | ||
Maximum Output Power 6W | ||
Depth 26.5mm | ||
Weight 48g | ||
Standards/Approvals No | ||
Length 53mm | ||
Series TMDC 06H | ||
Width 34mm | ||
Maximum Operating Temperature 93°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMDC 06H Series DC-DC Converter, ±15V DC Output Voltage, 6W Power Rating - TMDC 06-7223H
Features & Benefits
Applications
How does it manage input voltage fluctuations?
Can it operate in high-temperature environments?
What is the importance of the isolation voltage rating?
Is it suitable for compact installations?
What maintenance is required?
Related links
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 400 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 250 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 250 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 125 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 500 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 125 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V Input 1.2 A 93 °C Max Temp -40 °C Min Temp Encapsulated
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 670 mA Chassis Mount, 85 °C Max Temp -40 °C Min
