TRACO POWER TEN 60WIN DC/DC Converter, 15V dc/ 2 A, 75V dc Input, 18V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8532
- Mfr. Part No.:
- TEN 60-4823WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,728.34
(exc. GST)
$1,901.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 November 2026
- Plus 1 unit(s) shipping from 24 December 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,728.34 | $172.834 | - |
| 2 - 3 | $1,690.34 | $169.034 | 2% |
| 4 + | $1,654.05 | $165.405 | 4% |
*price indicative
- RS Stock No.:
- 200-8532
- Mfr. Part No.:
- TEN 60-4823WIN
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 850000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 20 % | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal | |
| Maximum Output Power | 60W | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Weight | 33g | |
| Series | TEN 60WIN | |
| Width | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 850000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 20 % | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type Metal | ||
Maximum Output Power 60W | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Weight 33g | ||
Series TEN 60WIN | ||
Width 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 60WIN Series DC-DC Converter, 0.91 Efficiency, 1.5kV DC Isolation Voltage - TEN 60-4823WIN
Features & Benefits
Applications
What steps should be followed for proper connection?
How can output voltage adjustments be made if needed?
Is it necessary to use an external fuse for protection?
What temperature range can it safely operate in?
Can it be used in battery-operated applications without issues?
Related links
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
