TRACOPOWER THD 10N DC-DC Converter, 15V dc/ 666mA Output, 36 → 75 V dc Input, 10W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 166-6390
- Mfr. Part No.:
- THD 10-4813N
- Brand:
- TRACOPOWER
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 10
$445.99
(exc. GST)
$490.59
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 + | $445.99 | $44.599 |
*price indicative |
- RS Stock No.:
- 166-6390
- Mfr. Part No.:
- THD 10-4813N
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 10W Regulated Isolated DC-DC Converter - THD10-N Series
The Traco Power THD 10N series is a range of isolated high performance 10W DC-DC converters, in a low profile DIL-24 package, with standard industry pin-out. These DC-DC converters also feature built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THD 10N DC-DC converters have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
Wide 2:1 input Voltage range
High efficiency up to 87%
Operating temperature range –40°C to +85°C
Internal EMI-filter meets EN 55022, class A
I/O isolation 1500VDC
Remote On/Off
No minimum load required
High efficiency up to 87%
Operating temperature range –40°C to +85°C
Internal EMI-filter meets EN 55022, class A
I/O isolation 1500VDC
Remote On/Off
No minimum load required
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Approvals
UL/cUL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 10W |
Input Voltage Nominal | 48 V dc |
Output Current | 666mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20.3mm |
Depth | 10.2mm |
Length | 31.8mm |
Series | THD 10N |
Load Regulation | 0.012 |
Minimum Temperature | -40°C |
Efficiency | 87% |
Maximum Temperature | +85°C |
Standards Met | CSA US, CSA/UL 60950-1 Certified, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1 |
Related links
- TRACOPOWER THD 12WI DC-DC Converter 9 → 36 V dc Input Through...
- TRACOPOWER THD 10N DC-DC Converter 36 → 75 V dc Input Through...
- TRACOPOWER TEN 3N DC-DC Converter 36 → 72 V dc Input Through Hole,...
- TRACOPOWER TMR 6WI DC-DC Converter 36 → 75 V dc Input Through...
- TRACOPOWER THD 15N DC-DC Converter 18 → 36 V dc Input Through...
- XP Power ITX DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TEN 60 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER THD 10WIN Isolated DC-DC Converter 18 → 75 V dc Input...