TRACO POWER TDN 5WI DC/DC Converter, 9V dc/ 555 mA, 36V dc Input, 9V dc Input 5 W, PCB, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.99

(exc. GST)

$40.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$36.99
3 - 4$36.07
5 +$35.52

*price indicative

RS Stock No.:
200-8449
Distrelec Article No.:
301-04-605
Mfr. Part No.:
TDN 5-2419WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V dc

Output Current 1

555mA

Mount Type

PCB

Input Ratio

4:1

MTBF

2280000h

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

5W

Width

9.1mm

Series

TDN 5WI

Standards/Approvals

No

Weight

2.7g

Depth

14.7mm

Length

13.2mm

Efficiency

0.81%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco TDN 5-2419WI is a high performance DC/DC converter which provides 5 Watt output power without any compromise regarding reliability and functionality. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. Ideally suitable for application where space is limited.

Ultra compact DIP package

Operating temperature range -40°C to +75°C

Designed to meet UL 62368-1 (UL 60950-1)

Provides short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy