TRACOPOWER THI DC-DC Converter, ±12V dc/ ±80mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 699-2756
- Mfr. Part No.:
- THI 2421
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 699-2756
- Mfr. Part No.:
- THI 2421
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±80mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24, PDIP | |
| Isolation Voltage | 2.5kV dc | |
| Depth | 10mm | |
| Length | 32mm | |
| Series | THI | |
| Load Regulation | ±1% | |
| Maximum Temperature | +75°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±80mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24, PDIP | ||
Isolation Voltage 2.5kV dc | ||
Depth 10mm | ||
Length 32mm | ||
Series THI | ||
Load Regulation ±1% | ||
Maximum Temperature +75°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series
Regulated outputs
High isolation test voltage 6kV peak
Supplementary insulation for working voltage up to 250Vac
Short circuit protection
UL 94V-0 package material
24-pin DIP plastic package (dimensions 32x20x10mm)
Note
Derates 3% per °C above 60°C
MTBF to MIL-HDBK-217 E (25°C)
MTBF to MIL-HDBK-217 E (25°C)
Standards
EN 60950, IEC 60950, IEC 60601, EN 60601-1
Related links
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI 3 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER THI 2M DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +71°C Max
- TRACOPOWER THI 3 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole
- TRACOPOWER TMV 2HI DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +80°C Max
- TRACOPOWER TMV EN DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- XP Power IHL02 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +95°C Max Temp
- TRACOPOWER TRA 3 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
