TRACOPOWER TRN 3 DC-DC Converter, 15V dc/ 200mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 137-2998
- Mfr. Part No.:
- TRN 3-2413
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-2998
- Mfr. Part No.:
- TRN 3-2413
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1.6kV dc | |
| Length | 11.9mm | |
| Depth | 7.7mm | |
| Width | 11mm | |
| Series | TRN 3 | |
| Load Regulation | 0.01 | |
| Minimum Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1.6kV dc | ||
Length 11.9mm | ||
Depth 7.7mm | ||
Width 11mm | ||
Series TRN 3 | ||
Load Regulation 0.01 | ||
Minimum Temperature -40°C | ||
Efficiency 84% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
The TRN 3 Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 85°C environment temperature. With 1600 VDCI/Oisolation. voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Related links
- TRACOPOWER TEL 3 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRN 3 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRN 3SM DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TRN 3 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER THI 3 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TRN 1SM DC-DC Converter 18 → 36 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRN 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRN 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
