TRACO POWER THI 2M DC/DC Converter, 5V dc/ 400 mA, 12V dc Input, 0mV Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$333.23

(exc. GST)

$366.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4$333.23$33.323
5 - 9$319.89$31.989
10 +$306.54$30.654

*price indicative

RS Stock No.:
124-7654
Mfr. Part No.:
THI 2-1211M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

0mV

Maximum Input Voltage

12V dc

Output Current 1

400mA

Output Current 2

400mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

2000000h

Output Voltage Adjustment Range

0/12 V

Number of Pins

16

Isolation Voltage

4kV dc

Maximum Output Power

2W

Package Type

DIP

Depth

8.6mm

Length

23.8mm

Standards/Approvals

No

Series

THI 2M

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

66%

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series


Industrial & Medical safety approvals

High isolation test voltage, 6kV peak

Reinforced insulation for working voltages up to 300Vac

Built-in pi-filter

Short circuit protection

UL94V-0 package material

16-pin DIP with industry standard pin-out

Note

Derates 2.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy