TRACO POWER THI 2 DC/DC Converter, 12V dc/ 83 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 200-8382
- Mfr. Part No.:
- THI 1221
- Brand:
- TRACO POWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$141.88
(exc. GST)
$156.07
(inc. GST)
- RS Stock No.:
- 200-8382
- Mfr. Part No.:
- THI 1221
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| MTBF | 600000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 2.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Series | THI 2 | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Weight | 12.4g | |
| Depth | 10mm | |
| Length | 32mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 59% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
MTBF 600000h | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 2.5kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Series THI 2 | ||
Width 20mm | ||
Standards/Approvals No | ||
Weight 12.4g | ||
Depth 10mm | ||
Length 32mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 59% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco THI 1221 is a dc/dc converter with very high I/O isolation specification. They offer a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required. SMD technology and a 100% production test of the safety barrier ensure a very high reliability of this product.
Comes in DIP-24 package
Gives a regulated output
Supplementary insulation rated for working voltage up to 250 VAC
Related links
- TRACOPOWER THI 2M DC/DC Converter 13.2V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER THI 3 DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER THI DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THI DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THI 2M DC/DC Converter -12 V/ 83 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter 13.2V Input Through Hole, 80 °C Max Temp -25 °C Min

