TRACO POWER TES 2N DC/DC Converter, 5V dc/ 200 mA, 9V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$315.59

(exc. GST)

$347.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$315.59$31.559-
2 - 3$308.65$30.8652%
4 +$302.04$30.2044%

*price indicative

RS Stock No.:
166-5298
Mfr. Part No.:
TES 2N-0521
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

2

MTBF

1000000h

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Depth

8mm

Length

24mm

Standards/Approvals

No

Series

TES 2N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

64%

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series


Low profile SMD package

1500Vdc input / output isolation

Wide 2:1 input range

Input filter to meet EN55022 Class A

Indefinite short circuit protection

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy