MEAN WELL DDRH-60 DC/DC Converter, 5V dc/ 10 A, 1500V dc Input, 150V Input 50 W, DIN Rail, 80 °C Max Temp -30 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$81.14

(exc. GST)

$89.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$81.14
5 - 9$78.69
10 - 24$76.32
25 - 49$74.04
50 +$71.81

*price indicative

RS Stock No.:
200-6441
Distrelec Article No.:
302-29-893
Mfr. Part No.:
DDRH-60-5
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

1500V dc

Minimum Input Voltage

150V

Output Current 1

10A

Mount Type

DIN Rail

Input Ratio

10:1

MTBF

454500h

Number of Outputs

5

Output Voltage Adjustment Range

5/6 V

Isolation Voltage

500V dc

Number of Pins

6

Maximum Output Power

50W

Package Type

Encapsulated

Depth

105mm

Series

DDRH-60

Width

57mm

Weight

800g

Standards/Approvals

No

Length

93.5mm

Efficiency

81%

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
CN
DDRH-60 series is a 150 1500Vdc ultra-high input DIN rail type DC-DC converter which can supply stable working voltage for the load. It is suitable to be mounted on TS-35/7.5 or TS-35/15 rails. Main features are as following: easy to install DIN rail type, narrow width(57mm) in slim design, -30 → +80 °C wide range operating temperature, 4KVAC high isolation voltage, operation at 5000m altitude, high efficiency, low ripple & noise, complete protections and so on.

DDRH-60 is compliant with BS EN/EN61000-6-2 standard regarding immunity for industrial environments. It is suitable for industrial automation, surveillance, telecommunication and can be widely in the applications of new energy generation such as solar power, and windmill power generation, for instances, photovoltaic power systems, high voltage inverting, DC bus and so forth.

Note

Available on EPLAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy