MEAN WELL DDRH DC/DC Converter, 32V dc/ 3.75 A, 1500V dc Input, 200V Input, DIN Rail 120 W, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 145-218
- Distrelec Article No.:
- 303-86-353
- Mfr. Part No.:
- DDRH-120-32
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$85.13
(exc. GST)
$93.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.13 |
*price indicative
- RS Stock No.:
- 145-218
- Distrelec Article No.:
- 303-86-353
- Mfr. Part No.:
- DDRH-120-32
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 32V dc | |
| Maximum Input Voltage | 1500V dc | |
| Minimum Input Voltage | 200V | |
| Output Current 1 | 3.75A | |
| Mount Type | DIN Rail | |
| MTBF | 1596.3h | |
| Ripple and Noise | 240mV Pk-Pk | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 120W | |
| Weight | 845g | |
| Standards/Approvals | IEC62109-1, EAC TP TC 004, BS EN/EN62109-1 | |
| Series | DDRH | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 32V dc | ||
Maximum Input Voltage 1500V dc | ||
Minimum Input Voltage 200V | ||
Output Current 1 3.75A | ||
Mount Type DIN Rail | ||
MTBF 1596.3h | ||
Ripple and Noise 240mV Pk-Pk | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 120W | ||
Weight 845g | ||
Standards/Approvals IEC62109-1, EAC TP TC 004, BS EN/EN62109-1 | ||
Series DDRH | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC converter comes with an ultra wide output voltage range. This fan less converter is designed for industrial control systems and solar power applications. With its compact size and adjustable output voltage, it offers flexibility and reliability for various power supply needs.
Short circuit, overload, overvoltage protection
Compliant with safety standards
3 years warranty
Related links
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH-240 DC/DC Converter 1500V dc Input DIN Rail 240 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min Temp
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 100 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH-240 DC/DC Converter 1500V dc Input DIN Rail 240 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
