TRACO POWER THN 10WIR DC/DC Converter, 3.3V dc/ 3 A, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C
- RS Stock No.:
- 200-3503
- Mfr. Part No.:
- THN 10-2410WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 200-3503
- Mfr. Part No.:
- THN 10-2410WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2334000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Weight | 16.5g | |
| Series | THN 10WIR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 0.87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2334000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Weight 16.5g | ||
Series THN 10WIR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 0.87% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THN 10WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 10W Power Rating - THN 10-2410WIR
This DC-DC converter offers a robust power supply solution suitable for challenging environments. Measuring 25.4mm x 25.4mm x 9.9mm, it has an output voltage of 3.3V and a power rating of 10W. This isolated unit maintains high efficiency while operating within a broad input voltage range of 9 to 36 V, making it versatile for various applications.
Features & Benefits
• High efficiency up to 87% enhances performance
• Designed for robustness to withstand harsh environmental conditions
• Isolated output increases safety in sensitive circuits
• Compact size simplifies integration in limited spaces
Applications
• Utilised in railway and transportation systems
• Effective in environments that require electromagnetic immunity
Can it operate in extreme temperatures?
Yes, it operates between -40°C and +80°C.
Will it fit in limited space applications?
Yes, the compact design allows for easy integration.
Is it resistant to shocks and vibrations?
Yes, it is designed to endure shock and vibration.
- RS Stock No. 2003504
- Mfr. Part No. THN 10-2410WIR
Each
$53.72
- RS Stock No. 2003490
- Mfr. Part No. THN 10-7210WIR
Each
$56.90
- RS Stock No. 2003474
- Mfr. Part No. THN 10-7211WIR
Each
$56.90
- RS Stock No. 2003506
- Mfr. Part No. THN 10-2411WIR
Each
$58.25
Related links
- TRACOPOWER THN 10WIR DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 36V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 160V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min











