TRACO POWER THN 10WIR DC/DC Converter, 5V dc/ 2 A, 160V dc Input, 36V Input 10 W, Through Hole, 80 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$546.16

(exc. GST)

$600.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$546.16$54.616-
2 - 3$534.17$53.4172%
4 +$522.69$52.2694%

*price indicative

RS Stock No.:
200-3473
Mfr. Part No.:
THN 10-7211WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2334000h

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

20 %

Isolation Voltage

3kV dc

Number of Pins

6

Maximum Output Power

10W

Package Type

DIP

Weight

16.5g

Width

25.4mm

Series

THN 10WIR

Length

25.4mm

Depth

9.9mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

88%

COO (Country of Origin):
TW

TRACOPOWER THN 10WIR Series DC-DC Converter, 36 to 160V DC Input Voltage Range, 10W Power Rating - THN 10-7211WIR


This isolated DC-DC converter is designed for applications requiring a dependable power source in challenging conditions. It operates within an input voltage range of 36 to 160V DC and delivers an output voltage of 5V DC. Housed in a compact 1x1 in metal case, it integrates smoothly into a variety of systems.

Features & Benefits


• Delivers a single output with adjustable voltage between 4.5V and 6V

• Operates with an efficiency rating of 88%

• Capable of withstanding maximum temperatures up to 95°C for versatility

• Compliant with IEC/EN 62368-1, ensuring safety

• Includes built-in short circuit protection for enhanced reliability

• Offers improved electromagnetic interference resistance for stability

Applications


• Utilised in railway and transportation equipment

• Suitable for automation and industrial control systems

• Ideal for PCB mounting in space-constrained environments

Can it operate under harsh environmental conditions?


Yes, it is designed to endure shock, vibration, and thermal shock.

Will it function efficiently at maximum input voltage?


Yes, it maintains high efficiency even at elevated voltage levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy