TRACOPOWER THN 10WIR DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 18V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.20

(exc. GST)

$61.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$56.20
3 - 4$54.79
5 +$53.97

*price indicative

RS Stock No.:
200-3453
Mfr. Part No.:
THN 10-4821WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1A

Output Current 2

1A

Output Voltage 2

-5V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2334000h

Number of Outputs

2

Output Voltage Adjustment Range

10 %

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

6

Maximum Output Power

10W

Package Type

DIP

Depth

9.9mm

Weight

16.5g

Standards/Approvals

No

Length

25.4mm

Series

THN 10WIR

Width

25.4mm

Efficiency

0.86%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco THN 10WIR series ± 5V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1” x 1” metal package.

Operating temperature range -40 to +80 °C without derating

High efficiency up to 90%

3000 VDC I/O-isolation

Protection against overload, overvoltage and short circuit

Remote On/Off and Trim function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy