TRACO POWER THN 10WIR DC/DC Converter, 5V dc/ 1 A, 160V dc Input, 36V Input 10 W, Through Hole, 80 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.96

(exc. GST)

$65.96

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location

Units
Per unit
1 - 2$59.96
3 - 4$58.49
5 +$57.66

*price indicative

RS Stock No.:
200-3486
Mfr. Part No.:
THN 10-7221WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

160V dc

Output Current 1

1A

Output Current 2

1A

Output Voltage 2

-5V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

2334000h

Output Voltage Adjustment Range

10 %

Ripple and Noise

75mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

DIP

Maximum Output Power

10W

Depth

9.9mm

Weight

16.5g

Standards/Approvals

No

Length

25.4mm

Series

THN 10WIR

Width

25.4mm

Maximum Operating Temperature

80°C

Efficiency

0.85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco THN 10WIR series ± 5V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1” x 1” metal package.

Operating temperature range -40 to +80 °C without derating

High efficiency up to 90%

3000 VDC I/O-isolation

Protection against overload, overvoltage and short circuit

Remote On/Off and Trim function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy