TRACO POWER THN 10WIR DC/DC Converter, 12V dc/ 416 mA, 75V dc Input, 18V Input 10 W, Through Hole, 80 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$56.20

(exc. GST)

$61.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$56.20-
3 - 4$54.822%
5 +$54.053%

*price indicative

RS Stock No.:
200-3466
Mfr. Part No.:
THN 10-4822WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

416mA

Output Current 2

416mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2334000h

Number of Outputs

2

Output Voltage Adjustment Range

10 %

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

6

Maximum Output Power

10W

Package Type

DIP

Depth

9.9mm

Weight

16.5g

Length

25.4mm

Standards/Approvals

No

Width

25.4mm

Series

THN 10WIR

Maximum Operating Temperature

80°C

Efficiency

0.89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco THN 10WIR series ± 12V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1” x 1” metal package.

Operating temperature range -40 to +80 °C without derating

High efficiency up to 90%

3000 VDC I/O-isolation

Protection against overload, overvoltage and short circuit

Remote On/Off and Trim function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy