TRACOPOWER THN 15WI DC/DC Converter, 12V dc/ 1.3 A, 75V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$580.64

(exc. GST)

$638.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$580.64$58.064
2 - 3$567.86$56.786
4 +$555.65$55.565

*price indicative

RS Stock No.:
166-5517
Mfr. Part No.:
THN 15-4812WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1.3A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1400000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 10 %

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

Shielded Metal Case with Insulated Baseplate

Maximum Output Power

15W

Depth

9.9mm

Length

25.4mm

Series

THN 15WI

Width

25.4mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15WI Series


The Traco Power THN 15WI series is a range of 15W single output regulated isolated high performance DC-DC converter modules with high power density, Compact design and wide input voltage range. These single output regulated isolated high performance DC-DC converter modules have a high efficiency allowing an operating temperature of up to - 40°c to +85°C with derating. Typical applications for the THN 15WI series of DC-DC converter modules include battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics.

High power density, ultra-miniature 25.4x25.4x9.9mm package

Ultra-wide 4:1 input voltage range

Regulated outputs

Adjustable output voltage by using external resistors

1.5kV input / output isolation

High efficiency up to 87%

Low ripple and noise

Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor

Remote On/Off

Over-voltage, over-load and short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy