Recom DC-DC Converter

Unavailable
RS will no longer stock this product.
RS Stock No.:
199-5082
Mfr. Part No.:
RPMB12-2.0-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

COO (Country of Origin):
SK

RECOM DC-DC Converter, 6-Sided Shielding, 12.8 to 36V DC Input Voltage Range - RPMB-2.0 Series - RPMB12-2.0-CT


Level out the power supply to your circuit using this DC-DC converter from RECOM. It adjusts an input voltage range between 12.8 and 36V DC to a stable output up to 24V DC. You can adjust the output voltage between 9 and 24V DC for flexibility in your energy feed. By putting an isolation barrier between the input and output sides, this unit helps shield the system from electrical hazards. Thanks to its combined short-circuit, over-temperature and overcurrent protection, it's a triple threat against faulty currents in your circuit.

Features & Benefits


• Integrated on/off control for convenient configuration

• Tough metal case resists impact and abrasion

• Efficiency rating of 93% for minimal energy waste

• Resistant to shock and vibration to withstand demanding conditions

• Maximum output accuracy of ±3% to assure you the supply's stable

Applications


• Medical technology

• Telecommunications networks

• Household appliances

• Gaming systems

How durable is this converter?


With a mean time between failures of 2462 hours at +25°C, this converter delivers long-term service with minimal risk of downtime.

What's the switching time of this converter?


This converter has a quick rise-time of 900μs to rapidly switch power to your circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy