Recom RPMB-2.0 DC/DC Converter, 12V dc/ 2 A Output, 36V dc Input, 12.8V Input, 100 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$340.34

(exc. GST)

$374.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$340.34$11.345
2 - 3$335.31$11.177
4 +$325.71$10.857

*price indicative

RS Stock No.:
199-5081
Mfr. Part No.:
RPMB12-2.0-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage

12V dc

Minimum Input Voltage

12.8V

Maximum Input Voltage

36V dc

Output Current

2A

Standards/Approvals

RoHS 2011/65/EU + AM2015/863, EN55032 Class B

Width

12.19mm

Series

RPMB-2.0

Weight

1.1g

Depth

3.75mm

Length

12.19mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
SK

RECOM DC-DC Converter, 6-Sided Shielding, 12.8 to 36V DC Input Voltage Range - RPMB-2.0 Series - RPMB12-2.0-CT


Level out the power supply to your circuit using this DC-DC converter from RECOM. It adjusts an input voltage range between 12.8 and 36V DC to a stable output up to 24V DC. You can adjust the output voltage between 9 and 24V DC for flexibility in your energy feed. By putting an isolation barrier between the input and output sides, this unit helps shield the system from electrical hazards. Thanks to its combined short-circuit, over-temperature and overcurrent protection, it's a triple threat against faulty currents in your circuit.

Features & Benefits


• Integrated on/off control for convenient configuration

• Tough metal case resists impact and abrasion

• Efficiency rating of 93% for minimal energy waste

• Resistant to shock and vibration to withstand demanding conditions

• Maximum output accuracy of ±3% to assure you the supply's stable

Applications


• Medical technology

• Telecommunications networks

• Household appliances

• Gaming systems

How durable is this converter?


With a mean time between failures of 2462 hours at +25°C, this converter delivers long-term service with minimal risk of downtime.

What's the switching time of this converter?


This converter has a quick rise-time of 900μs to rapidly switch power to your circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy