Recom RPM-2.0 DC-DC Converter, 3.3V dc/ 2A Output, 3 → 17 V dc Input, 3.3W, Surface Mount, +105°C Max Temp -40°C
- RS Stock No.:
- 183-4374
- Mfr. Part No.:
- RPM3.3-2.0-CT
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-4374
- Mfr. Part No.:
- RPM3.3-2.0-CT
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 3 → 17 V dc | |
| Power Rating | 3.3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 2A | |
| Mounting Type | Surface Mount | |
| Isolated | No | |
| Number of Outputs | 1 | |
| Depth | 3.75mm | |
| Width | 12.19mm | |
| Length | 12.19mm | |
| Series | RPM-2.0 | |
| Load Regulation | 0.03 | |
| Efficiency | 90 → 98% | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 3 → 17 V dc | ||
Power Rating 3.3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 2A | ||
Mounting Type Surface Mount | ||
Isolated No | ||
Number of Outputs 1 | ||
Depth 3.75mm | ||
Width 12.19mm | ||
Length 12.19mm | ||
Series RPM-2.0 | ||
Load Regulation 0.03 | ||
Efficiency 90 → 98% | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- SK
The RPM-2.0 series is a 2A non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 98%, the device can operate at full load in ambient temperatures as high as +105°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
High power density (L*W*H = 12.19*12.19*3.75)
Wide operating temperature -40°C to +105°C at full load
Efficiency up to 98%, no need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pad LGA package
Compact DOSA-compatible footprint
Low profile
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom RPM-6.0 DC-DC Converter 4 → 15 V dc Input Surface Mount, +85°C Max Temp -40°C
- Recom RPMB-2.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMB-2.0 DC/DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMB-2.0 DC/DC Converter 36V Input Surface LGA
- Recom RBB10-2.0 DC/DC Converter 5V dc Input Surface 25 Pad LGA
- Recom RPMB-2.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp












