Recom RPMB-2.0 DC/DC Converter, 3.3V dc/ 2 A Output, 36V Input, 4V Input, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 199-5077
- Mfr. Part No.:
- RPMB3.3-2.0-CT
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$265.67
(exc. GST)
$292.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $265.67 | $8.856 |
| 2 - 3 | $261.53 | $8.718 |
| 4 + | $254.23 | $8.474 |
*price indicative
- RS Stock No.:
- 199-5077
- Mfr. Part No.:
- RPMB3.3-2.0-CT
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 36V | |
| Output Current | 2A | |
| Standards/Approvals | RoHS 2011/65/EU + AM2015/863, EN55032 Class B | |
| Series | RPMB-2.0 | |
| Width | 12.19mm | |
| Depth | 3.75mm | |
| Length | 12.19mm | |
| Weight | 1.1g | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 36V | ||
Output Current 2A | ||
Standards/Approvals RoHS 2011/65/EU + AM2015/863, EN55032 Class B | ||
Series RPMB-2.0 | ||
Width 12.19mm | ||
Depth 3.75mm | ||
Length 12.19mm | ||
Weight 1.1g | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- SK
The Recom Power RPMB-2.0 series is a 2A non-isolated SMD switching regulator power module. It has input voltage up to 36V. It offers adjustable output from 1V up to 24V. It has an efficiency of up to 94% which remains nearly constant over a 5% to 100% load range. The device can operate at temperatures as high as +100°C without forced air cooling.
36V 2A SMD power module
-40°C to +100°C with derating, convection cooled
Efficiency up to 94%
6-sided shielding
Thermally enhanced 25 pad LGA package
Related links
- Recom RPMB-2.0 DC/DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMB-2.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMB-2.0 DC/DC Converter 36V Input Surface LGA
- Recom RPMB-3.0 DC/DC Converter 4V Input Surface LGA
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom RPM-2.0 DC-DC Converter 3 → 17 V dc Input Surface Mount, +105°C Max Temp -40°C
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom RBB10-2.0 DC/DC Converter 5V dc Input Surface 25 Pad LGA
