TRACOPOWER TEP 100 DC/DC Converter, 5V/ 20 A, 18V Input, 9V Input 100 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 198-4635
- Mfr. Part No.:
- TEP 100-1211-CMF
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$389.74
(exc. GST)
$428.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $389.74 |
| 5 - 9 | $378.06 |
| 10 - 24 | $366.38 |
| 25 - 49 | $358.60 |
| 50 + | $350.82 |
*price indicative
- RS Stock No.:
- 198-4635
- Mfr. Part No.:
- TEP 100-1211-CMF
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 20A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 5 | |
| MTBF | 331000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 2.25kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 100W | |
| Weight | 287g | |
| Standards/Approvals | No | |
| Depth | 40.5mm | |
| Series | TEP 100 | |
| Width | 61mm | |
| Length | 85mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 9V | ||
Output Current 1 20A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 5 | ||
MTBF 331000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Number of Pins 5 | ||
Isolation Voltage 2.25kV | ||
Package Type Encapsulated | ||
Maximum Output Power 100W | ||
Weight 287g | ||
Standards/Approvals No | ||
Depth 40.5mm | ||
Series TEP 100 | ||
Width 61mm | ||
Length 85mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco 60 series, is a range of encapsulated high performance DC/DC converter modules with ultra wide input voltage ranges.
I/O isolation 2500VDC
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
Optional DIN-Rail mount adapter
Power good LED indicator
Remote on/off function
Related links
- TRACOPOWER DC/DC Converter 18V Input Through Hole 9-Pin
- TRACOPOWER TEP 100 DC/DC Converter 18V dc Input 8400 mA Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 36V Input 20000 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 100 DC/DC Converter 36V Input 4.2 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 36V dc Input 4.2 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 75V dc Input 4.2 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 1600 mA Chassis Mount, 75 °C Max Temp -40 °C Min
