TRACO POWER DC/DC Converter, 5V/ 20 A, 18V Input, 9V Input 100 W, Through Hole, 75 °C Max Temp -40 °C Min Temp, 9-Pin

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$248.44

(exc. GST)

$273.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$248.44-
5 - 9$244.091%
10 - 24$237.794%
25 - 49$231.286%
50 +$225.329%

*price indicative

RS Stock No.:
706-6391
Mfr. Part No.:
TEP 100-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V

Minimum Input Voltage

9V

Maximum Input Voltage

18V

Output Current 1

20A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

5

MTBF

331000h

Output Voltage Adjustment Range

-20 → 10 %

Number of Pins

9

Isolation Voltage

2.25kV

Package Type

Surface Mount

Maximum Output Power

100W

Standards/Approvals

No

Length

61mm

Depth

12.7mm

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series


100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.

Wide 2:1 input voltage range

Soft start

Remote On/Off

Output current limitation

Input protection filter

Under voltage lockout

Reverse input voltage protection

Over temperature, over voltage and short circuit protection

Traco - 75W to 240W - TEP Series


Note

MTBF to MIL-HDBK-217F (25°C) ,Derate above 60°C
For suitable common mode chokes:
TEP 100-12xx and TEP 10-24xx : see stock number 745-1228 (L1 and L2)
TEP 100-48xx : see stock number 745-1212 (L1) and stock number 745-1225 (L2)

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy