TRACOPOWER TEN 40E DC/DC Converter, 12V/ 3.333 A, 75V Input, 36V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min

Temporarily out of stock
RS Stock No.:
194-4638
Mfr. Part No.:
TEN 40-4812E
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V

Minimum Input Voltage

36V

Maximum Input Voltage

75V

Output Current 1

3.333A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

5

MTBF

1245000h

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

40W

Package Type

DIP

Depth

10.2mm

Length

50.8mm

Standards/Approvals

No

Width

25.4mm

Series

TEN 40E

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

92%

COO (Country of Origin):
TW
The TEN 40E is rounding out Traco Power’s existing 40 Watt product range. Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2” x 1” metal package with a 2:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40E series is suitable for many industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy