TRACOPOWER TEN 40E DC/DC Converter, 3.3V dc/ 12.2 A, 75V dc Input, 36V Input 40 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$87.75

(exc. GST)

$96.52

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location

Units
Per unit
1 - 2$87.75
3 - 4$85.62
5 +$84.26

*price indicative

RS Stock No.:
194-4634
Mfr. Part No.:
TEN 40-4810E
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

12.2A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1245000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.131kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

40W

Depth

10.2mm

Length

50.8mm

Width

25.4mm

Series

TEN 40E

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TEN 40E is rounding out Traco Power’s existing 40 Watt product range. Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2” x 1” metal package with a 2:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40E series is suitable for many industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy