TRACO POWER TEN 40WI DC/DC Converter, 15V/ 1.35 A, 36V Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$148.89

(exc. GST)

$163.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$148.89-
2 - 2$146.271%
3 +$143.573%

*price indicative

RS Stock No.:
168-787
Mfr. Part No.:
TEN 40-2423WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

1.35A

Output Current 2

-1.35A

Output Voltage 2

-15V

Mount Type

Through Hole

Input Ratio

4:1

MTBF

660000h

Number of Outputs

2

Isolation Voltage

1.5kV

Number of Pins

8

Maximum Output Power

40W

Package Type

Surface Mount

Length

50.8mm

Standards/Approvals

No

Series

TEN 40WI

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WI Series


40W single/dual output regulated isolated DC-DC converters with a wide input voltage range and compact, low profile case. These isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of -40°C to 85°C. Typical applications for these isolated DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density in 51x51x10 mm metal package

Ultra-wide 4:1 input voltage range

1.5kV input / output isolation

Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor

Remote On/Off Control

Under voltage lockout, over voltage, over temperature and short circuit protection

Adjustable output voltage ±10%

Shielded metal case with insulated baseplate

Note

Derate above 55°C

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60Vdc input voltage, SELV limit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy