XP Power QHL300 DC/DC Converter, 12V dc/ 25 A, 425V dc Input, 180V Input 300 W, Through Hole, 100 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save $23.70

View bulk pricing options

Subtotal (1 unit)*

$322.98

(exc. GST)

$355.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$322.98-
5 - 9$318.24$23.70
10 - 24$308.90$140.80
25 - 49$297.68$632.50
50 +$290.67$1,615.50

*price indicative

RS Stock No.:
193-5910
Distrelec Article No.:
301-83-679
Mfr. Part No.:
QHL300300S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

425V dc

Minimum Input Voltage

180V

Output Current 1

25A

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

3kV ac

Number of Pins

8

Maximum Output Power

300W

Package Type

Standard Half Brick

Length

61mm

Depth

12.7mm

Width

57.9mm

Series

QHL300

Standards/Approvals

No

Weight

90g

Maximum Operating Temperature

100°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The QHL300 series offers a compact 300W DC-DC solution in an industry standard half brick package. This series of modules enables effective construction of distributed power architectures from AC front ends, PFC front ends and battery systems.

180 to 425 VDC Input Range

Regulated Single Output

Industry Standard Half Brick

3kVAC Isolation

Output Trim -20% to +10%

Remote On/Off

Overtemperature Protection

-40°C to +100°C Operation

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy