XP Power QHL150 DC/DC Converter, 15V dc/ 10 A, 425V dc Input, 180V Input 150 W, Through Hole, 100 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$241.85

(exc. GST)

$266.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$241.85
5 - 9$238.30
10 - 24$231.30
25 - 49$222.93
50 +$217.68

*price indicative

RS Stock No.:
193-5906
Distrelec Article No.:
301-83-675
Mfr. Part No.:
QHL150300S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

180V

Maximum Input Voltage

425V dc

Output Current 1

10A

Mount Type

Through Hole

Number of Outputs

1

MTBF

1000000h

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

3kV ac

Number of Pins

8

Maximum Output Power

150W

Package Type

Quarter Brick

Depth

12.7mm

Length

57.9mm

Series

QHL150

Weight

65g

Standards/Approvals

No

Width

36.8mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The QHL150 series offers a compact 150W DC-DC solution in an industry standard quarter brick package. This series of modules enables effective construction of distributed power architectures from AC front ends, PFC front ends and battery systems.

180 to 425 VDC Input Range

Regulated Single Output

Industry Standard Quarter Brick

3kVAC Isolation

Output Trim -20% to +10%

Remote On/Off

Overtemperature Protection

-40°C to +100°C Operation

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy