XP Power QHL300 DC/DC Converter, 48V dc/ 6.25 A, 425V dc Input, 180V Input 300 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 193-5914
- Distrelec Article No.:
- 301-83-682
- Mfr. Part No.:
- QHL300300S48
- Brand:
- XP Power
Subtotal (1 unit)*
$322.98
(exc. GST)
$355.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.98 |
*price indicative
- RS Stock No.:
- 193-5914
- Distrelec Article No.:
- 301-83-682
- Mfr. Part No.:
- QHL300300S48
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Minimum Input Voltage | 180V | |
| Maximum Input Voltage | 425V dc | |
| Output Current 1 | 6.25A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 480mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV ac | |
| Package Type | Standard Half Brick | |
| Maximum Output Power | 300W | |
| Series | QHL300 | |
| Width | 57.9mm | |
| Standards/Approvals | No | |
| Weight | 90g | |
| Length | 61mm | |
| Depth | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Minimum Input Voltage 180V | ||
Maximum Input Voltage 425V dc | ||
Output Current 1 6.25A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 480mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV ac | ||
Package Type Standard Half Brick | ||
Maximum Output Power 300W | ||
Series QHL300 | ||
Width 57.9mm | ||
Standards/Approvals No | ||
Weight 90g | ||
Length 61mm | ||
Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
The QHL300 series offers a compact 300W DC-DC solution in an industry standard half brick package. This series of modules enables effective construction of distributed power architectures from AC front ends, PFC front ends and battery systems.
180 to 425 VDC Input Range
Regulated Single Output
Industry Standard Half Brick
3kVAC Isolation
Output Trim -20% to +10%
Remote On/Off
Overtemperature Protection
-40°C to +100°C Operation
3 Year Warranty
- RS Stock No. 1224535
- Mfr. Part No. RCQ7572S12
Each
$180.45
- RS Stock No. 0516874
- Mfr. Part No. RDF20072S24
Each
$325.40
- RS Stock No. 1224546
- Mfr. Part No. RDC20110S12
Each
$184.11
- RS Stock No. 0516863
- Mfr. Part No. RDF15072S24
1 Box of 12
$3,193.79
Related links
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB300 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB300 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C












