XP Power QHL150 DC/DC Converter, 24V dc/ 6.3 A, 425V dc Input, 180V Input 150 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 193-5907
- Distrelec Article No.:
- 301-83-676
- Mfr. Part No.:
- QHL150300S24
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$254.86
(exc. GST)
$280.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $254.86 |
| 5 - 9 | $249.51 |
| 10 - 24 | $241.29 |
| 25 - 49 | $234.51 |
| 50 + | $229.40 |
*price indicative
- RS Stock No.:
- 193-5907
- Distrelec Article No.:
- 301-83-676
- Mfr. Part No.:
- QHL150300S24
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 180V | |
| Maximum Input Voltage | 425V dc | |
| Output Current 1 | 6.3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 150W | |
| Package Type | Quarter Brick | |
| Width | 36.8mm | |
| Series | QHL150 | |
| Standards/Approvals | No | |
| Weight | 65g | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 180V | ||
Maximum Input Voltage 425V dc | ||
Output Current 1 6.3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 150W | ||
Package Type Quarter Brick | ||
Width 36.8mm | ||
Series QHL150 | ||
Standards/Approvals No | ||
Weight 65g | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
The QHL150 series offers a compact 150W DC-DC solution in an industry standard quarter brick package. This series of modules enables effective construction of distributed power architectures from AC front ends, PFC front ends and battery systems.
180 to 425 VDC Input Range
Regulated Single Output
Industry Standard Quarter Brick
3kVAC Isolation
Output Trim -20% to +10%
Remote On/Off
Overtemperature Protection
-40°C to +100°C Operation
3 Year Warranty
- RS Stock No. 0516954
- Mfr. Part No. ICH10024S12
Each
$161.99
- RS Stock No. 0516874
- Mfr. Part No. RDF20072S24
Each
$325.40
- RS Stock No. 0516863
- Mfr. Part No. RDF15072S24
1 Box of 12
$3,193.79
- RS Stock No. 0516865
- Mfr. Part No. RDF15072S24
Each
$282.14
Related links
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C









