TRACOPOWER TBA 2 DC-DC Converter, ±5V dc/ ±200mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +90°C Max
- RS Stock No.:
- 187-4326
- Mfr. Part No.:
- TBA 2-2421
- Brand:
- TRACOPOWER
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.80
(exc. GST)
$8.58
(inc. GST)
Units | Per unit |
1 - 2 | $7.80 |
3 - 4 | $7.64 |
5 + | $7.54 |
- RS Stock No.:
- 187-4326
- Mfr. Part No.:
- TBA 2-2421
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 80% Efficiency - TBA 2 Series - TBA 2-2421
Level out the power supply to your equipment with this DC-DC converter from Traco Power. It steps down an input voltage range of 21.6 to 26.4V DC to a steady output of ±5V DC. For electrical safety, the unit delivers an isolation voltage of 1.5kV DC between the input and output. With a broad operating temperature range of -40°C to +80°C, it can take the strain in demanding settings. A robust plastic casing delivers insulation protection against electric shocks so you're in safe hands during installation.
Features & Benefits
• Voltage set accuracy of ±3% for reliable performance
• Built-in automatic recovery from short circuits for durability against faulty currents
• Quick start-up time of 10ms for rapid conversions
• Built-in automatic recovery from short circuits for durability against faulty currents
• Quick start-up time of 10ms for rapid conversions
Applications
• Telecommunications networks
• Renewable energy generation
• Security devices
• Automotive engineering
• Renewable energy generation
• Security devices
• Automotive engineering
What's the converter's efficiency rating?
An 80% efficiency rating indicates the converter wastes minimal energy as heat, so you won't need a heatsink on your board.
How durable is this device?
Thanks to a mean time between failures of 2 million hours at +25°C, you rely on this converter for long-term service.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 7 |
Isolation Voltage | 1.5kV dc |
Length | 19.55mm |
Width | 7.6mm |
Depth | 10.2mm |
Series | TBA 2 |
Load Regulation | 1 (Full Load)% |
Maximum Temperature | +90°C |
Efficiency | 80% |
Minimum Temperature | -40°C |
Standards Met | EN 62368-1 |
Related links
- TRACOPOWER TBA 2 DC-DC Converter 10.8 → 13.2 V dc Input Through...
- TRACOPOWER TBA 2 DC-DC Converter 4.5 → 5.5 V dc Input Through...
- TRACOPOWER TBA 2 DC-DC Converter 10.8 → 13.2 V dc Input Through...
- TRACOPOWER TEM 2 DC-DC Converter 21.6 → 26.4 V dc Input Through...
- TRACOPOWER TBA 2 DC-DC Converter 21.6 → 26.4 V dc Input Through...
- TRACOPOWER TDL 2 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TBA 2 DC-DC Converter 21.6 → 26.4 V dc Input Through...
- TRACOPOWER TBA 2 DC-DC Converter 10.8 → 13.2 V dc Input Through...