TRACO POWER TBA 2 DC/DC Converter, 15V/ 65 mA, 13.2V Input, 10.8V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp SIP-7

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.32

(exc. GST)

$5.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 622 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$5.32-
3 - 4$5.212%
5 +$5.133%

*price indicative

RS Stock No.:
187-4275
Distrelec Article No.:
301-47-407
Mfr. Part No.:
TBA 2-1223
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V

Output Current 1

65mA

Output Current 2

65mA

Mount Type

PCB

Output Voltage 2

-15V

Number of Outputs

2

MTBF

2000000h

Isolation Voltage

1.5kV

Maximum Output Power

2W

Package Type

SIP-7

Length

19.55mm

Depth

10.2mm

Series

TBA 2

Width

7.6mm

Standards/Approvals

No

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
CN
The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +80 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 84%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy