TRACO POWER TBA 2 DC/DC Converter, 12V dc/ 80 mA, 13.2V dc Input, 10.8V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-4263
- Distrelec Article No.:
- 301-47-406
- Mfr. Part No.:
- TBA 2-1222
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.19
(exc. GST)
$6.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $6.19 | - |
| 3 - 4 | $6.04 | 2% |
| 5 + | $5.95 | 3% |
*price indicative
- RS Stock No.:
- 187-4263
- Distrelec Article No.:
- 301-47-406
- Mfr. Part No.:
- TBA 2-1222
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 80mA | |
| Output Current 2 | 80mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP-7 | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 19.55mm | |
| Series | TBA 2 | |
| Width | 7.6mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 80mA | ||
Output Current 2 80mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP-7 | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 19.55mm | ||
Series TBA 2 | ||
Width 7.6mm | ||
Efficiency 83% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +80 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 84%
SIP-7 package
Unregulated outputs
3-year product warranty
Related links
- TRACOPOWER TBA 2 DC/DC Converter 13.2V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 13.2V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 5.5V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 26.4V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
