TRACOPOWER TBA 2 DC-DC Converter, 15V dc/ 130mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 187-4035
- Mfr. Part No.:
- TBA 2-2413
- Brand:
- TRACOPOWER
On back order for despatch 20/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$77.97
(exc. GST)
$85.77
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $77.97 | $7.797 |
2 - 3 | $76.26 | $7.626 |
4 + | $74.62 | $7.462 |
*price indicative |
- RS Stock No.:
- 187-4035
- Mfr. Part No.:
- TBA 2-2413
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
Product Details
The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +80 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 84%
SIP-7 package
Unregulated outputs
3-year product warranty
I/O isolation: 1500 VDC
Operating temperature range -40 to +80 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 84%
SIP-7 package
Unregulated outputs
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 130mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1.5kV dc |
Length | 19.55mm |
Depth | 10.2mm |
Width | 7.6mm |
Series | TBA 2 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 84% |
Related links
- TRACOPOWER TBA 2 DC-DC Converter 10.8 → 13.2 V dc Input Through...
- TRACOPOWER THI DC-DC Converter 21.6 → 26.4 V dc Input Through...
- TRACOPOWER TBA 2 DC-DC Converter 10.8 → 13.2 V dc Input Through...
- TRACOPOWER TBA 2 DC-DC Converter 21.6 → 26.4 V dc Input Through...
- TRACOPOWER TBA 2 DC-DC Converter 21.6 → 26.4 V dc Input Through...
- TRACOPOWER TMH DC-DC Converter 21.6 → 26.4 V dc Input Through...
- TRACOPOWER TDR 2 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TDL 2 DC-DC Converter 18 → 36 V dc Input Through Hole,...