Recom REM5E DC/DC Converter, 5V dc/ 1 A, 18V dc Input, 9V Input 5 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 184-5720
- Mfr. Part No.:
- REM5E-1205S/R8/A
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$889.87
(exc. GST)
$978.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $889.87 | $59.325 |
| 2 - 3 | $883.07 | $58.871 |
| 4 + | $856.79 | $57.119 |
*price indicative
- RS Stock No.:
- 184-5720
- Mfr. Part No.:
- REM5E-1205S/R8/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2400000h | |
| Isolation Voltage | 8kV dc | |
| Number of Pins | 23 | |
| Maximum Output Power | 5W | |
| Package Type | DIP-24 | |
| Standards/Approvals | No | |
| Series | REM5E | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2400000h | ||
Isolation Voltage 8kV dc | ||
Number of Pins 23 | ||
Maximum Output Power 5W | ||
Package Type DIP-24 | ||
Standards/Approvals No | ||
Series REM5E | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Width 20.3mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The REM5E series of medical grade regulated DC/DC converters feature reinforced 250VAC continuous working isolation with >8mm creepage/clearance. The compact DIP24/SMD package offers industry standard pinouts with tightly regulated single/dual outputs and UVLO, SCP, OCP and OVP. The operating ambient temperature range is from -40°C to +80°C without derating. The converters are UL marked and certified to CB, IEC, EN and ANSI/AAMI 60601 3rd. Ed. Safety and 4th Ed. EMC medical standards. The low 1μA leakage current complies with medical applied part B, BF and CF limits as defined by IEC60601-1.
2MOPP, 250VAC working voltage isolation
Clearance and creepage distance >8mm
Up to 10kVDC reinforced insulation
IEC/EN/UL 60601 certified with CB Report (3rd Ed. Safety, 4th Ed. EMC)
-40°C to +80°C operation, no derating
2:1 wide input range
Related links
- Recom REM5E DC/DC Converter 9V dc Input Through Hole
- Recom RS DC/DC Converter 18V dc Input Through Hole 8-Pin
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom REM6 DC/DC Converter 18V dc Input Through Hole
- Recom REC10 DC/DC Converter 18V dc Input Through Hole
- Recom REM10 DC/DC Converter 18V dc Input Through Hole
- Recom RS3 DC/DC Converter 18V dc Input Through Hole 8-Pin SIP
- Recom RS6 DC/DC Converter 18V dc Input Through Hole 8-Pin
